help desk software
DATA SHEET

219-3-1-62-5-9-70

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 70A 480VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-3-1-62-5-9-70
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Magnetic
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part 219-3-1-62-5-9-70 is a reliable and high-quality circuit breaker designed for industrial applications. This 3-pole circuit breaker has a rating of 70A and is capable of handling 480VAC, making it ideal for protecting electrical circuits in demanding environments. Trust in the durability and performance of this magnetic circuit breaker for your critical power distribution needs.
Search Keywords:
21931625970
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$311.89
$311.890
3
$302.23
$906.690
6
$296.09
$1,776.540
12
$293.13
$3,517.560
27 +
$290.20
$7,835.400
Tools/3D Models
Product Guides