Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-3-1-62-7-8-20-H
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
600 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 3Pole 20A 600VAC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$134.85
$134.850
5
$104.32
$521.600
10
$68.99
$689.900
25
$67.27
$1,681.750
50
$62.22
$3,111.000
100
$58.88
$5,888.000
250
$48.77
$12,192.500
500
+
$47.07
$23,535.000
Product Guides