Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-3-1REC5-65-5-8-20-AH-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 20A 480VAC
Search Keywords:
21931REC5655820AHV
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$299.90
$299.900
3
$290.61
$871.830
6
$284.59
$1,707.540
12
$280.32
$3,363.840
27
+
$276.12
$7,455.240
DOWNLOADS