Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
229-2-34943-1R0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Magnetic Circuit Breakers
Search Keywords:
2292349431R0
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$193.82
$193.820
3
$190.91
$572.730
6
$141.11
$846.660
12
$132.86
$1,594.320
27
+
$90.06
$2,431.620
Product Guides
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
229-2-34943-30
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 30A.
IUG6-1-51-15.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 15A
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A