229-2-34943-7R5
Sensata / AIRPAXCircuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 7.5A.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
229-2-34943-7R5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
The 229-2-34943-7R5 is DIN rail circuit breaker magnetic (hydraulic delay) with lever actuator type.
Search Keywords:
2292349437R5
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$212.75
$212.750
3
$191.42
$574.260
6
$187.47
$1,124.820
12
$184.66
$2,215.920
27
+
$181.89
$4,911.030
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
229-2-34943-1R0
Magnetic Circuit Breakers
229-2-34943-30
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 30A.
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
IUG6-1-51-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
PD10AB57
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay