Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
229-3-1-64-8-2-80
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
80 A
Terminal Design:
Solderless Connector
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 80A 480VAC
Search Keywords:
22931648280
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$327.71
$327.710
3
$319.26
$957.780
6
$235.55
$1,413.300
12
$224.60
$2,695.200
27
+
$148.42
$4,007.340
Product Guides