help desk software
DATA SHEET

229-3-1-65-5-8-20

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
229-3-1-65-5-8-20
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC
Search Keywords:
22931655820
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.74
$149.740
5
$110.72
$553.600
10
$73.26
$732.600
25
$71.45
$1,786.250
50
$66.11
$3,305.500
100
$62.52
$6,252.000
250
$51.82
$12,955.000
500 +
$50.03
$25,015.000
Tools/3D Models
Product Guides