help desk software
DATA SHEET

229-4-1-41F-4-9-100

Sensata / AIRPAX

Circuit Breaker Magnetic 4Pole 100A 240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
229-4-1-41F-4-9-100
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
4
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 4Pole 100A 240VAC
Search Keywords:
2294141F49100
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$409.44
$409.440
3
$381.18
$1,143.540
5
$279.82
$1,399.100
10
$175.92
$1,759.200
15 +
$173.29
$2,599.350
Tools/3D Models
Product Guides