Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F050
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
30 °C
Open Temperature (Fahrenheit):
86 °F
Bimetal Disc Thermostat Close on Rise Automotive
Search Keywords:
66F050
IN STOCK:
360
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$7.07
$176.750
50
$6.96
$348.000
100
$6.77
$677.000
250
$6.25
$1,562.500
500
$6.16
$3,080.000
1,000
$4.24
$4,240.000
2,500
+
$4.14
$10,350.000