Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F070
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
70 °C
Close Temperature (Fahrenheit):
158 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
50 °C
Open Temperature (Fahrenheit):
122 °F
The AIRPAX / SENSATA part 66F070 is a highly reliable and versatile bimetal disc thermostat designed specifically for automotive applications. This thermostat uses a bimetal disc to control and regulate temperature, ensuring optimal performance and safety in automotive systems. With a compact and durable design, the 66F070 is capable of withstanding harsh operating conditions often found in automotive environments. It offers precise and accurate temperature control, making it an ideal choice for a wide range of automotive heating and cooling systems. Trust the AIRPAX / SENSATA part 66F070 to provide consistent and dependable temperature regulation in your automotive application.
Search Keywords:
66F070
IN STOCK:
1,477
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.59
$47.950
25
$8.65
$216.250
50
$8.47
$423.500
100
$8.34
$834.000
250
$7.86
$1,965.000
500
$7.60
$3,800.000
1,000
$6.24
$6,240.000
2,500
+
$4.83
$12,075.000
CUSTOMERS
ALSO BOUGHT
39-53-2204
Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
67F070P
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
NSD15-48S5
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin
PIC18F46K80-I/PT
MCU 8 Bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64 KB - 4 K...
SPBW06G-05
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module