Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F100
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
100 °C
Close Temperature (Fahrenheit):
212 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F
Bimetal Disc Thermostat Automotive
Search Keywords:
66F100
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.42
$42.100
25
$6.93
$173.250
50
$6.82
$341.000
100
$6.64
$664.000
250
$6.13
$1,532.500
500
$6.04
$3,020.000
1,000
$4.16
$4,160.000
2,500
+
$4.06
$10,150.000