help desk software
DATA SHEET

66F110-0447

Sensata / AIRPAX

Thermostat - 230°F (110°C) - SPST-NO - 8-DIP (7.62mm) - 4 Leads - PC Pins. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F110-0447
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
The 66F110-0447 thermostat dimensionally conforms to the international product package standard 8-pin DIP (N8A Dual Inline Package). The 66F110-0447 is ideally suited for use on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
Search Keywords:
66F1100447
IN STOCK: 543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
25
$7.41
$185.250
50
$7.30
$365.000
100
$7.07
$707.000
250
$6.49
$1,622.500
500
$6.40
$3,200.000
1,000
$4.39
$4,390.000
2,500 +
$4.27
$10,675.000
Tools/3D Models