help desk software
DATA SHEET

66F120

Sensata / AIRPAX

Bimetal Disc Thermostat Automotive

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F120
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
120 °C
Close Temperature (Fahrenheit):
248 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
90 °C
Open Temperature (Fahrenheit):
194 °F
Bimetal Disc Thermostat Automotive
Search Keywords:
66F120
IN STOCK: 999
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.07
$45.350
25
$6.16
$154.000
50
$5.41
$270.500
100
$5.29
$529.000
250
$5.21
$1,302.500
500
$5.13
$2,565.000
1,000
$4.07
$4,070.000
2,500 +
$4.01
$10,025.000
Tools/3D Models