Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66F120-0314
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
120 °C
Open Temperature (Fahrenheit):
248 °F
Bimetal Disc Thermostat Close on Rise Automotive 4-Pin DIP
Search Keywords:
66F1200314
IN STOCK:
315
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.68
$43.400
25
$7.14
$178.500
50
$7.03
$351.500
100
$6.84
$684.000
250
$6.32
$1,580.000
500
$6.22
$3,110.000
1,000
$4.28
$4,280.000
2,500
+
$4.17
$10,425.000