Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L060
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
40 °C
Close Temperature (Fahrenheit):
104 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
Bimetal Disc Thermostat Automotive - 8 lead Mini-DIP package w/4 leads
Search Keywords:
66L060
IN STOCK:
575
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.85
$79.250
10
$12.61
$126.100
25
$11.08
$277.000
50
$10.18
$509.000
75
$9.92
$744.000
100
+
$8.61
$861.000
CUSTOMERS
ALSO BOUGHT
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
GST18U12-P1J
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades
Z15GDB
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 3.43N Sc...
HDR-15-12
AC/DC Power Supply - 1 Output - 12V@1.25 - 15W