Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L070
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F
Bimetal Disc Thermostat Open on Rise Automotive
Search Keywords:
66L070
IN STOCK:
667
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
10
$11.17
$111.700
25
$11.01
$275.250
50
$10.84
$542.000
75
$10.68
$801.000
100
+
$9.35
$935.000