Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L075
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
75 °C
Open Temperature (Fahrenheit):
167 °F
The AIRPAX / SENSATA part 66L075 is a reliable and durable bimetal disc thermostat designed specifically for automotive applications. This high-quality thermostat is capable of accurately measuring and regulating the temperature in your vehicle's engine or other vital components. With its precision engineering and robust construction, the 66L075 ensures optimal performance and longevity in even the harshest operating conditions. Whether you need to control temperature for cooling, heating, or other automotive systems, this thermostat is a trusted choice. Trust AIRPAX / SENSATA for top-of-the-line automotive temperature control solutions.
Search Keywords:
66L075
IN STOCK:
1,012
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
10
$9.81
$98.100
25
$9.66
$241.500
50
$9.52
$476.000
75
$9.38
$703.500
100
+
$8.56
$856.000