66L080
Sensata / AIRPAXThermostat Switch - Subminiature - Bimetal Disc - 6700 Series - 80 °C - Normally Closed - TO-220. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L080
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
55 °C
Close Temperature (Fahrenheit):
131 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
80 °C
Open Temperature (Fahrenheit):
176 °F
The 6700 series from Airpax are positive snap action, single pole single throw, sub-miniature bimetallic thermostat. This device provides accurate, reliable sensing and switching. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of upto 0.5A for 48VDC and achieves low level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. It is primarily developed for thermal management applications on power supplies, the Airpax 6700 series is also ideally suited for use on crowded PC boards. Typical application include turning on indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
Search Keywords:
66L080
IN STOCK:
290
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.94
$49.700
25
$9.48
$237.000
50
$9.34
$467.000
100
$9.17
$917.000
250
$8.64
$2,160.000
500
$8.35
$4,175.000
1,000
+
$6.06
$6,060.000