Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L105
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
70 °C
Close Temperature (Fahrenheit):
158 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
105 °C
Open Temperature (Fahrenheit):
221 °F
The AIRPAX / SENSATA part 66L105 is a reliable and high-quality bimetal disc thermostat specifically designed for automotive applications. This thermostat features an open-on-rise functionality, meaning it opens the circuit when the temperature rises above a preset limit. Its durable construction and accurate temperature sensing make it the perfect choice for automotive systems that require temperature control and protection. With its compact size and easy installation, the 66L105 offers a practical and effective solution for automotive heating and cooling systems.
Search Keywords:
66L105
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
10
$11.17
$111.700
25
$11.01
$275.250
50
$10.84
$542.000
75
$10.68
$801.000
100
+
$10.52
$1,052.000