66L110-0403
Sensata / AIRPAXThermostat - 230°F (110°C) - SPST-NC - 8-DIP (7.62mm) - 4 Leads - PC Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L110-0403
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
The 66L110-0403 thermostat dimensionally conforms to the international product package standard 8-pin DIP (N8A Dual Inline Package). The 66L110-0403 is ideally suited for use on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
Search Keywords:
66L1100403
IN STOCK:
325
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.81
$59.050
25
$11.58
$289.500
50
$11.41
$570.500
100
$11.24
$1,124.000
250
$11.13
$2,782.500
500
$11.02
$5,510.000
1,000
$9.77
$9,770.000
2,500
+
$9.63
$24,075.000