Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L120
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Close Temperature (Celsius):
90 °C
Close Temperature (Fahrenheit):
194 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
120 °C
Open Temperature (Fahrenheit):
248 °F
Bimetal Disc Thermostat Automotive
Search Keywords:
66L120
IN STOCK:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.53
$87.650
10
$14.03
$140.300
25
$12.38
$309.500
50
$11.43
$571.500
75
$11.19
$839.250
100
+
$9.49
$949.000