Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F040P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
40 °C
Close Temperature (Fahrenheit):
104 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
20 °C
Open Temperature (Fahrenheit):
68 °F
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67F040P
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$15.521
$15.521
5
$14.110
$70.550
25
$9.860
$246.500
50
$9.020
$451.000
125
$8.560
$1,070.000
250
$8.440
$2,110.000
375
$8.300
$3,112.500
500
+
$8.180
$4,090.000