Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F055P
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
55 °C
Close Temperature (Fahrenheit):
131 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
30 °C
Open Temperature (Fahrenheit):
86 °F
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67F055P
IN STOCK:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.83
$69.150
25
$9.67
$241.750
50
$8.84
$442.000
125
$8.57
$1,071.250
250
$8.31
$2,077.500
375
$8.18
$3,067.500
500
+
$6.22
$3,110.000