help desk software
DATA SHEET

67F070

Sensata / AIRPAX

Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F070
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
70 °C
Close Temperature (Fahrenheit):
158 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
50 °C
Open Temperature (Fahrenheit):
122 °F
The AIRPAX / SENSATA 67F070 is a versatile bimetal disc thermostat designed specifically for automotive applications. With its compact TO-220 package and 2-pin (2+Tab) configuration, it is easy to install and integrate into automotive systems. This thermostat utilizes a bimetal disc that responds to temperature changes, providing reliable and accurate thermal sensing. With a wide operating temperature range and durable construction, the 67F070 is ideal for temperature control and protection in various automotive systems, ensuring optimal performance and safety.
Search Keywords:
67F070
IN STOCK: 2,077
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.80
$34.000
25
$4.10
$102.500
50
$4.02
$201.000
100
$3.86
$386.000
250
$3.80
$950.000
500
$3.73
$1,865.000
1,000
$3.66
$3,660.000
2,500 +
$3.60
$9,000.000
Tools/3D Models