67F080
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F080
RoHS:
Yes
HTS:
9032100090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
80 °C
Close Temperature (Fahrenheit):
176 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
55 °C
Open Temperature (Fahrenheit):
131 °F
The AIRPAX / SENSATA part 67F080 is a reliable and versatile bimetal disc thermostat designed specifically for automotive applications. It features a 2-pin (2+tab) configuration and a TO-220 package, making it easy to install and integrate into various automotive systems.This bimetal disc thermostat utilizes a unique temperature-sensitive bimetal disc that bends and triggers a switch when the desired temperature is reached. This functionality ensures precise temperature control and efficient thermal management in automotive applications.With its robust construction and high-quality materials, the 67F080 offers excellent durability and reliability, even in harsh automotive environments. It is engineered to withstand vibration, moisture, and other challenging conditions commonly found in automotive settings.Whether used in heating or cooling systems, the AIRPAX / SENSATA 67F080 is a trusted choice for automotive manufacturers and technicians alike. Its compact design, industry-standard package, and easy-to-connect pin configuration make it a dependable component for precise temperature regulation in automotive applications.
Search Keywords:
67F080
IN STOCK:
801
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
25
$5.12
$128.000
50
$4.32
$216.000
100
$4.15
$415.000
250
$4.08
$1,020.000
500
$4.01
$2,005.000
1,000
$3.93
$3,930.000
2,500
+
$3.66
$9,150.000
CUSTOMERS
ALSO BOUGHT
XC5A-5022
Conn DIN 41612 PL 50 POS 2.54mm Solder RA Thru-Hole
W171DIP-14
Reed Relays 12VDC 1.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
5748826-2
AMP III PLUG 25P RA 590
E2EX2D1U2M
Proximity Sensor Inductive NO 2mm 12V to 24VDC 4-Pin
EW50RAGU-3P050B
Circuit Breaker Hydraulic Magnetic 3Pole 50A 440VAC