67F085
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F085
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
55 °C
Open Temperature (Fahrenheit):
131 °F
The AIRPAX / SENSATA part 67F085 is a highly reliable bimetal disc thermostat specifically designed for automotive applications. It features a 2-pin (2+Tab) configuration and is housed in a TO-220 package. This thermostat is widely used in automotive heating and cooling systems to regulate temperature and ensure optimal performance. With its robust design and precise temperature sensing capabilities, the 67F085 offers excellent thermal protection for various automotive components. Trust this reliable and durable thermostat to keep your vehicle's temperature in check.
Search Keywords:
67F085
IN STOCK:
5,426
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$4.46
$111.500
50
$4.40
$220.000
100
$4.28
$428.000
250
$4.22
$1,055.000
500
$4.16
$2,080.000
1,000
$4.09
$4,090.000
2,500
+
$4.03
$10,075.000