67F085P
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F085P
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
55 °C
Open Temperature (Fahrenheit):
131 °F
The AIRPAX / SENSATA part 67F085P is a reliable and efficient Bimetal Disc Thermostat specifically designed for automotive applications. Featuring a TO-220 package, this 2-Pin (2+Tab) thermostat provides precise temperature control and protection in a compact and robust design. With its durable construction and high-performance capabilities, the 67F085P ensures optimal temperature regulation for automotive systems, enhancing overall reliability and safety.
Search Keywords:
67F085P
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$9.724
$9.724
5
$8.840
$44.200
25
$7.750
$193.750
50
$7.630
$381.500
125
$7.520
$940.000
250
$7.410
$1,852.500
375
$7.300
$2,737.500
500
+
$5.530
$2,765.000