Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F090P
RoHS:
Yes
HTS:
9032100090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
90 °C
Close Temperature (Fahrenheit):
194 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67F090P
IN STOCK:
1,735
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.06
$40.300
25
$7.78
$194.500
50
$7.70
$385.000
125
$7.63
$953.750
250
$7.55
$1,887.500
375
$7.47
$2,801.250
500
+
$7.40
$3,700.000