67F095
Sensata / AIRPAXBimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F095
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
95 °C
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
N/A
The AIRPAX / SENSATA part 67F095 is a highly reliable and efficient Bimetal Disc Thermostat that is specifically designed for automotive applications. This thermostat operates on a close-on-rise principle, meaning it activates when reaching the pre-set temperature. It features a convenient 2-pin design with an additional tab for easy installation. The TO-220 package ensures excellent heat dissipation, making it ideal for various automotive cooling and heating systems. With its robust construction and precise temperature control, the AIRPAX / SENSATA 67F095 is an excellent choice for automotive engineers looking for a dependable thermal protection solution.
Search Keywords:
67F095
IN STOCK:
3,499
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
25
$5.12
$128.000
50
$4.49
$224.500
100
$4.18
$418.000
250
$4.02
$1,005.000
500
$3.92
$1,960.000
1,000
$3.84
$3,840.000
2,500
+
$3.66
$9,150.000