67F100
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F100
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
100 °C
Close Temperature (Fahrenheit):
212 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F
The AIRPAX / SENSATA 67F100 is a high-quality bimetal disc thermostat designed specifically for automotive applications. This thermostat features a compact 2-pin (2+Tab) TO-220 package, making it ideal for space-limited environments. Its bimetal disc construction ensures accurate temperature control and excellent thermal response. With its reliable performance and durable construction, the 67F100 is a trusted choice for automotive cooling systems, heaters, and other temperature-sensitive applications.
Search Keywords:
67F100
IN STOCK:
3,774
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
25
$5.12
$128.000
50
$4.48
$224.000
100
$4.21
$421.000
250
$4.14
$1,035.000
500
$4.06
$2,030.000
1,000
$3.98
$3,980.000
2,500
+
$3.92
$9,800.000