67F105
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F105
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
105 °C
Close Temperature (Fahrenheit):
221 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F
The AIRPAX / SENSATA 67F105 is a reliable and high-quality bimetal disc thermostat specifically designed for automotive applications. With its 2-pin (2+tab) TO-220 package, it offers easy installation and compatibility with various automotive systems. This thermostat ensures precision temperature control and protection, making it ideal for use in engines, cooling systems, and other crucial automotive components. Its durable construction and reliable performance make it a trusted choice for automotive professionals and enthusiasts alike.
Search Keywords:
67F105
IN STOCK:
5,997
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
25
$7.24
$181.000
50
$7.14
$357.000
100
$6.29
$629.000
250
$6.20
$1,550.000
500
$6.11
$3,055.000
1,000
$4.59
$4,590.000
2,500
+
$4.52
$11,300.000