67F110P
Sensata / AIRPAXBimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F110P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
110 °C
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
80 °C
Open Temperature (Fahrenheit):
N/A
The AIRPAX / SENSATA part 67F110P is a reliable bimetal disc thermostat designed for automotive applications. This component features a close-on-rise mechanism, ensuring efficient temperature control within your vehicle. With a 2-pin setup and 2 tabs for secure installation, this thermostat is housed in a TO-220 package, making it easy to integrate into your automotive systems. Trust the 67F110P for precise and dependable temperature regulation in your vehicle.
Search Keywords:
67F110P
IN STOCK:
2,731
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.06
$40.300
25
$7.78
$194.500
50
$7.70
$385.000
125
$7.63
$953.750
250
$7.55
$1,887.500
375
$7.47
$2,801.250
500
+
$6.80
$3,400.000