67F120
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67F120
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
120 °C
Close Temperature (Fahrenheit):
248 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
85 °C
Open Temperature (Fahrenheit):
185 °F
The AIRPAX / SENSATA 67F120 is a high-quality bimetal disc thermostat designed for automotive applications. This thermostat is equipped with 2 pins and 2 tabs, making it easy to install and use. With a TO-220 package, this thermostat is reliable, durable, and ideal for controlling temperature in automotive systems. Trust the 67F120 for precise and efficient temperature regulation in your vehicle.
Search Keywords:
67F120
IN STOCK:
353
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$7.22
$180.500
50
$7.11
$355.500
100
$6.26
$626.000
250
$6.17
$1,542.500
500
$6.08
$3,040.000
1,000
$4.59
$4,590.000
2,500
+
$4.35
$10,875.000