help desk software
DATA SHEET

67L040

Sensata / AIRPAX

Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L040
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
20 °C
Close Temperature (Fahrenheit):
68 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
40 °C
Open Temperature (Fahrenheit):
104 °F
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67L040
IN STOCK: 1,873
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.479
$42.395
25
$7.522
$188.050
50
$7.441
$372.050
100
$7.367
$736.700
250
$7.293
$1,823.250
500
$7.220
$3,610.000
1,000
$4.829
$4,829.000
2,500 +
$3.932
$9,830.000
Tools/3D Models