Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L045
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
20 °C
Close Temperature (Fahrenheit):
68 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
45 °C
Open Temperature (Fahrenheit):
113 °F
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67L045
IN STOCK:
1,042
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.902
$34.510
25
$5.748
$143.700
50
$5.686
$284.300
100
$5.629
$562.900
250
$5.573
$1,393.250
500
$5.517
$2,758.500
1,000
$4.507
$4,507.000
2,500
+
$4.400
$11,000.000
CUSTOMERS
ALSO BOUGHT
67L065
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
1664060000
HDC ENCLOSURES SIZE HQ PROTECTION DEGREE IP
4205-001LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 15 A - 125 V - C = 1500pF -...
1277220000
Weidmller Klippon POK (polyester empty enclos PEBZ M10 BR SET - 1277220000