67L050
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L050
RoHS:
Yes
HTS:
9032100090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
30 °C
Close Temperature (Fahrenheit):
86 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
50 °C
Open Temperature (Fahrenheit):
122 °F
The AIRPAX / SENSATA part 67L050 is a high-quality bimetal disc thermostat that is open on rise. This automotive thermostat is designed to regulate temperature in various automotive applications. It features a compact TO-220 package with 2-pin and 2-tab connections, ensuring easy installation and secure connections. With its reliable temperature control capabilities, this thermostat provides accurate and efficient temperature regulation for automotive systems. Trustworthy and durable, the AIRPAX / SENSATA 67L050 is a perfect choice for automotive professionals and enthusiasts.
Search Keywords:
67L050
IN STOCK:
3,405
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.08
$35.400
25
$5.37
$134.250
50
$4.65
$232.500
100
$4.35
$435.000
250
$4.24
$1,060.000
500
$4.17
$2,085.000
1,000
$4.08
$4,080.000
2,500
+
$4.02
$10,050.000