67L055
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L055
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
30 °C
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
55 °C
Open Temperature (Fahrenheit):
N/A
The AIRPAX / SENSATA part 67L055 is a high-quality bimetal disc thermostat designed for automotive applications. This reliable thermostat is open on rise, meaning it opens when the temperature rises to a predetermined level, ensuring optimal temperature control for your vehicle. With its 2-pin (2+tab) TO-220 configuration, the 67L055 is easy to install and offers excellent compatibility with automotive electrical systems. Trust this bimetal disc thermostat to provide accurate and consistent temperature regulation, enhancing the performance and safety of your vehicle.
Search Keywords:
67L055
IN STOCK:
2,340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
25
$5.60
$140.000
50
$4.72
$236.000
100
$4.53
$453.000
250
$4.46
$1,115.000
500
$4.37
$2,185.000
1,000
$4.29
$4,290.000
2,500
+
$3.87
$9,675.000
CUSTOMERS
ALSO BOUGHT
350550-2
UMNL SOK 20-14 AU/BR L/P
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
F55J25RE
Res Wirewound 25 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
87667-2
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Fini...
19002-0024
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag