67L060
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L060
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
40 °C
Close Temperature (Fahrenheit):
104 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
The AIRPAX / SENSATA part 67L060 is a high-quality and reliable bimetal disc thermostat designed for automotive applications. This thermostat is open on rise, meaning that it opens the electrical circuit when the temperature rises above the set limit. It has a compact 2-pin(2+Tab) TO-220 package, making it easy to install and integrate into automotive systems. With its durable construction and precise temperature control, this thermostat ensures optimal performance and protection for various automotive components.
Search Keywords:
67L060
IN STOCK:
1,057
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
25
$7.39
$184.750
50
$4.54
$227.000
100
$4.36
$436.000
250
$4.17
$1,042.500
500
$4.11
$2,055.000
1,000
$4.05
$4,050.000
2,500
+
$3.99
$9,975.000