67L065
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L065
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
40 °C
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
65 °C
Open Temperature (Fahrenheit):
N/A
The AIRPAX / SENSATA part 67L065 is a Bimetal Disc Thermostat designed for automotive applications. This thermostat is open on rise, meaning it is designed to open and disconnect the circuit when the temperature rises above the set point. It has a 2-pin (2+Tab) TO-220 packaging, making it easy to install and connect. This disc thermostat is reliable and efficient, ensuring optimal temperature control in automotive systems.
Search Keywords:
67L065
IN STOCK:
2,914
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.13
$35.650
25
$5.17
$129.250
50
$4.41
$220.500
100
$4.21
$421.000
250
$4.13
$1,032.500
500
$4.05
$2,025.000
1,000
$3.97
$3,970.000
2,500
+
$3.91
$9,775.000
CUSTOMERS
ALSO BOUGHT
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
95A1A-B24-A15L
Rotary Potentiometer - 10K Ohm - 2W - 1(Elec)/1(Mech)Turn - 31.75 X 15.88 X 22.55mm - Sold...
W28-XQ1A-0.75
Circuit Breaker - Thermal - 1 Pole - 750mA, 250VAC / 32VDC - Push to Reset Actuator - Pane...
39100-0807
Conn Eurostyle Block F 14 POS 8mm Screw RA Cable Mount 20A/Contact Eurostyle
67L045
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220