Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L070P
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67L070P
IN STOCK:
33
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.43
$72.150
25
$10.08
$252.000
50
$9.22
$461.000
125
$8.94
$1,117.500
250
$8.67
$2,167.500
375
$8.58
$3,217.500
500
+
$7.02
$3,510.000