67L075
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L075
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
75 °C
Open Temperature (Fahrenheit):
167 °F
The AIRPAX / SENSATA part 67L075 is a reliable and high-quality bimetal disc thermostat designed to open on rise for automotive applications. It features a 2-pin (2+Tab) configuration and comes in a TO-220 package. This thermostat is built to provide accurate temperature control and protect critical components from overheating in automotive systems. With its compact size and robust construction, the 67L075 is an ideal choice for various automotive applications.
Search Keywords:
67L075
IN STOCK:
1,649
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.01
$150.250
50
$4.98
$249.000
100
$4.86
$486.000
250
$4.71
$1,177.500
500
$4.61
$2,305.000
1,000
$4.08
$4,080.000
2,500
+
$4.02
$10,050.000
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
MF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk...
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
3296Y-1-104LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
22-28-4101
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole KK® Bag