help desk software
DATA SHEET

67L075P

Sensata / AIRPAX

Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L075P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
75 °C
Open Temperature (Fahrenheit):
167 °F
The AIRPAX / SENSATA part 67L075P is a reliable and high-quality bimetal disc thermostat designed specifically for automotive applications. With a 2-pin (2+Tab) configuration and a TO-220 package, this thermostat is easy to install and provides accurate temperature control. The bimetal disc technology ensures precise temperature regulation, making it ideal for automotive cooling systems and other temperature-sensitive applications. Whether you need to regulate the temperature of your engine or HVAC system, the AIRPAX / SENSATA part 67L075P is a dependable choice.
Search Keywords:
67L075P
IN STOCK: 0
On Order:
1,000   can ship 1/30/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.40
$42.000
25
$8.11
$202.750
50
$7.99
$399.500
125
$7.87
$983.750
250
$7.75
$1,937.500
375
$7.63
$2,861.250
500 +
$7.02
$3,510.000
Tools/3D Models