67L080
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L080
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
55 °C
Close Temperature (Fahrenheit):
131 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
80 °C
Open Temperature (Fahrenheit):
176 °F
The AIRPAX / SENSATA part 67L080 is a reliable and efficient bimetal disc thermostat designed for automotive applications. With an open-on-rise action, this thermostat is able to accurately sense and respond to temperature changes in the vehicle's system. It features a 2-pin(2+Tab) TO-220 package, making it easy to install and connect. This high-quality thermostat ensures optimal performance and safety in automotive environments, making it the perfect choice for temperature control in various automotive systems.
Search Keywords:
67L080
IN STOCK:
4,834
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.43
$37.150
25
$6.20
$155.000
50
$5.44
$272.000
100
$5.26
$526.000
250
$5.18
$1,295.000
500
$5.10
$2,550.000
1,000
$4.78
$4,780.000
2,500
+
$4.71
$11,775.000
CUSTOMERS
ALSO BOUGHT
U4922
Switch Hardware Rohs Compliant: Yes |Apem U4922
39-01-2065
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
LB6GL-M1T64G
Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Green Round, Button, Full Guard Act...
LB6GL-M1T64R
Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Round, Button Actuator With 24 VAC/...
FPT705-230-R
Inductor Power Wirewound 0.23uH/0.207uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R