help desk software
DATA SHEET

67L085

Sensata / AIRPAX

Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L085
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
55 °C
Close Temperature (Fahrenheit):
131 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
85 °C
Open Temperature (Fahrenheit):
185 °F
The AIRPAX / SENSATA part 67L085 is a reliable and robust bimetal disc thermostat designed for automotive applications. This thermostat is open on rise, meaning it opens the circuit when the temperature rises above a certain set point, providing protection against overheating. With its 2-pin and 2+tab configuration, it can easily be integrated into various automotive systems. The TO-220 package ensures easy installation and excellent thermal conductivity. Trust the AIRPAX / SENSATA 67L085 for accurate temperature control and reliable performance in automotive applications.
Search Keywords:
67L085
IN STOCK: 2,470
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
25
$6.78
$169.500
50
$6.65
$332.500
100
$6.48
$648.000
250
$6.38
$1,595.000
500
$6.29
$3,145.000
1,000
$4.78
$4,780.000
2,500 +
$3.89
$9,725.000
Tools/3D Models