67L100
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L100
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Close Temperature (Celsius):
70 °C
Close Temperature (Fahrenheit):
158 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
100 °C
Open Temperature (Fahrenheit):
212 °F
The AIRPAX / SENSATA 67L100 is a reliable and versatile bimetal disc thermostat designed specifically for automotive applications. It features a 2-pin (2+tab) configuration and a TO-220 package, making it easy to install and integrate into various automotive systems. This thermostat utilizes a bimetallic disc that flexes with temperature changes, allowing for accurate temperature control and protection against overheating. With its robust construction and precise performance, the AIRPAX / SENSATA 67L100 is an ideal choice for automotive heating and cooling systems, ensuring optimal comfort and safety on the road.
Search Keywords:
67L100
IN STOCK:
3,971
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
25
$5.22
$130.500
50
$4.89
$244.500
100
$4.61
$461.000
250
$4.38
$1,095.000
500
$4.20
$2,100.000
1,000
$4.08
$4,080.000
2,500
+
$4.02
$10,050.000
CUSTOMERS
ALSO BOUGHT
A20-LC-TT
IC-sockets stamped contacts, THT, 20pin, Pitch 2,54mm, Current 1A, row distance 7,62mm, Sn
EEU-FR1J471B
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105°C Ammo
GBU8M
51004-0300
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
RS607
Bridge Rectifier - Single Phase - 1 kV - 6 A Average Rectified Current - 1.05 V @ 6 A Forw...