help desk software
DATA SHEET

67L100-0339

Sensata / AIRPAX

Bimetal Disc Thermostat 2-Pin(2+Tab) TO-220 Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L100-0339
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
158 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
212 °F
The AIRPAX / SENSATA 67L100-0339 is a high-quality bimetal disc thermostat designed for precision temperature control in a wide range of electronic applications. This thermostat features a TO-220 tube package with 2 pins and 2 tabs, ensuring easy installation and compatibility with various circuit boards and components. The bimetal disc technology enables accurate temperature sensing and reliable operation, making it an ideal choice for temperature-sensitive devices. Trust AIRPAX / SENSATA for superior quality and performance in your thermal management solutions.
Search Keywords:
67L1000339
IN STOCK: 520
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.43
$67.150
25
$9.38
$234.500
50
$8.58
$429.000
125
$8.32
$1,040.000
250
$8.06
$2,015.000
375
$7.94
$2,977.500
500 +
$6.07
$3,035.000
Tools/3D Models