67L110
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L110
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
80 °C
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
110 °C
Open Temperature (Fahrenheit):
N/A
The AIRPAX / SENSATA 67L110 is a reliable bimetal disc thermostat designed for automotive applications. This thermostat opens on a rise in temperature to help regulate and control the heating or cooling process in your vehicle. It features a TO-220 package with 2 pins and 2 tabs for easy installation. Trust the quality and durability of AIRPAX / SENSATA products for your automotive temperature control needs.
Search Keywords:
67L110
IN STOCK:
4,241
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.28
$36.400
25
$5.10
$127.500
50
$4.33
$216.500
100
$4.27
$427.000
250
$4.20
$1,050.000
500
$4.06
$2,030.000
1,000
$3.98
$3,980.000
2,500
+
$3.92
$9,800.000