Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L115
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
80 °C
Close Temperature (Fahrenheit):
176 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
115 °C
Open Temperature (Fahrenheit):
239 °F
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords:
67L115
IN STOCK:
740
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$13.882
$13.882
5
$12.620
$63.100
25
$12.430
$310.750
50
$12.250
$612.500
125
$12.060
$1,507.500
250
$7.420
$1,855.000
375
$5.880
$2,205.000
500
+
$5.760
$2,880.000