67L120
Sensata / AIRPAXBimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L120
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
120 °C
Open Temperature (Fahrenheit):
248 °F
The AIRPAX / SENSATA part 67L120 is a reliable and highly efficient bimetal disc thermostat designed to open on rise. This automotive-grade thermostat features a 2-pin connection, along with 2 tabs, which ensures secure and stable connections. With a TO-220 package, it is easy to install and operate. This thermostat is designed to provide accurate temperature control, making it suitable for various automotive applications. Its open on rise feature ensures safety and optimal performance, making it an ideal choice for automotive enthusiasts and professionals.
Search Keywords:
67L120
IN STOCK:
2,990
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
25
$7.55
$188.750
50
$7.44
$372.000
100
$7.33
$733.000
250
$7.22
$1,805.000
500
$7.11
$3,555.000
1,000
$5.66
$5,660.000
2,500
+
$5.57
$13,925.000
CUSTOMERS
ALSO BOUGHT
A20-LC-TT
IC-sockets stamped contacts, THT, 20pin, Pitch 2,54mm, Current 1A, row distance 7,62mm, Sn
GBU8M
RS607
Bridge Rectifier - Single Phase - 1 kV - 6 A Average Rectified Current - 1.05 V @ 6 A Forw...
ESMQ451VSN561MR50S
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2820mA 2000h 85°C
ECQ-E2223KF
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk