67L130
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
67L130
RoHS:
Yes
HTS:
903210009.0000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Close Temperature (Celsius):
90 °C
Close Temperature (Fahrenheit):
194 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
130 °C
Open Temperature (Fahrenheit):
266 °F
The AIRPAX / SENSATA 67L130 is a reliable and high-performance bimetal disc thermostat designed specifically for automotive applications. It features a compact TO-220 package with 2 pins and 2 tabs, making it easy to integrate into automotive systems. The thermostat utilizes a bimetal disc technology to precisely control temperature and protect electrical circuits from overheating. With its robust construction and accurate temperature sensing, the AIRPAX / SENSATA 67L130 is an ideal choice for various automotive heating and cooling applications.
Search Keywords:
67L130
IN STOCK:
800
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
25
$5.23
$130.750
50
$4.31
$215.500
100
$4.15
$415.000
250
$4.00
$1,000.000
500
$3.94
$1,970.000
1,000
$3.88
$3,880.000
2,500
+
$3.82
$9,550.000